Image for DB25FXLRM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB25FXLRM

DigiKey Part Number
DB25FXLRM-ND
Manufacturer
Manufacturer Product Number
DB25FXLRM
Description
CBL ASSY DSUB 25P F-XLR M 0.5"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 25 pos Female to XLR Male (8) 0.50' (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
D-Sub 25 pos Female to XLR Male (8)
Length
0.50' (152.4mm)
Cable Type
Individual
Color
Multiple
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1149,49000 €149,49 €
Manufacturers Standard Package
Unit Price without VAT:149,49000 €
Unit Price with VAT:177,89310 €