
DB25FXLRF | |
|---|---|
DigiKey Part Number | DB25FXLRF-ND |
Manufacturer | |
Manufacturer Product Number | DB25FXLRF |
Description | CBL ASSY DSUB 25P F-XLR F 0.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Female to XLR Female (8) 0.50' (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 25 pos Female to XLR Female (8) | |
Length | 0.50' (152.4mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,53000 € | 171,53 € |
| Unit Price without VAT: | 171,53000 € |
|---|---|
| Unit Price with VAT: | 204,12070 € |

