
CSC26F | |
|---|---|
DigiKey Part Number | 137-CSC26F-ND |
Manufacturer | |
Manufacturer Product Number | CSC26F |
Description | #26 SOLDER/CRIMP CONTACT FOR HS2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 26 Crimp, Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Socket | |
Contact Size | 26 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp, Solder | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,39720 € | 539,72 € |
| Unit Price without VAT: | 5,39720 € |
|---|---|
| Unit Price with VAT: | 6,42267 € |

