
CPC102K | |
|---|---|
DigiKey Part Number | CPC102K-ND |
Manufacturer | |
Manufacturer Product Number | CPC102K |
Description | CORD PATCH COMBINATION 6 FEET |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Tini Plug, 4.39mm (0.173") 6.0' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Tini Plug, 4.39mm (0.173") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Patch |

