CGM25N24X2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGM25N24X2
CG Series: Sealed Cable Gland Cord Grips

CGM25N24X2

DigiKey Part Number
137-CGM25N24X2-ND
Manufacturer
Manufacturer Product Number
CGM25N24X2
Description
CABLE GLAND 3-6MM M25 THERMOPL
Customer Reference
Detailed Description
Cable Gland Thermoplastic M25x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.236" (6.00mm)
Thread Size
M25x1.5
Thread Length
0.310" (7.87mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Thermoplastic
Includes
O-Ring, Seal
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,94000 €6,94 €
105,89300 €58,93 €
255,52360 €138,09 €
505,25980 €262,99 €
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,25860 €