
CB3F | |
|---|---|
DigiKey Part Number | CB3F-ND |
Manufacturer | |
Manufacturer Product Number | CB3F |
Description | CONN PLUG FMALE 3P SOLDER TABS |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Tabs |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Obsolete | Color Silver |
Connector Type | Features Cable Clamp, Coupling Nut, Strain Relief |
Number of Positions 3 | Cable Opening 0.280" (7.10mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Nickel |
Termination Solder Tabs | Contact Material Bronze |
Fastening Type Threaded | Applications Communication Systems |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3F | Switchcraft Inc. | 361 | SC1007-ND | 19,81000 € | Similar |


