Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAS761KS39490 | |
|---|---|
DigiKey Part Number | 137-CAS761KS39490-ND |
Manufacturer | |
Manufacturer Product Number | CAS761KS39490 |
Description | CBL ASSY 2.0MM PLG-CBL RND 32.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, Sealed, to Wire Leads Round 32.8' (10.01m) |
Category | Style Plug, Thread Lock, Sealed, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 32.8' (10.01m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock, Sealed |
Connector Type 2.0mm ID, 5.5mm OD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS10KS39484 | Switchcraft Inc. | 0 | 137-CAS10KS39484-ND | 45,29920 € | Parametric Equivalent |
| CAS10KS39490 | Switchcraft Inc. | 0 | 137-CAS10KS39490-ND | 44,08190 € | Parametric Equivalent |
| CAS761KS39484 | Switchcraft Inc. | 0 | 137-CAS761KS39484-ND | 31,96200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,73170 € | 3.073,17 € |
| Unit Price without VAT: | 30,73170 € |
|---|---|
| Unit Price with VAT: | 36,57072 € |

