CAS761KS07990 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 175
Unit Price: 31,54000 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 27,55350 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 84
Unit Price: 21,27000 €
Datasheet
Image for CAS761KS07990 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS761KS07990

DigiKey Part Number
137-CAS761KS07990-ND
Manufacturer
Manufacturer Product Number
CAS761KS07990
Description
CBL ASSY 2.0MM PLUG-CBL RND 6.6'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, Sealed, to Wire Leads Round 6.6' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.0mm ID, 5.5mm OD
Style
Plug, Thread Lock, Sealed, to Wire Leads
Length
6.6' (2.00m)
Cable Type
Round
Shielding
Unshielded
Usage
Thread Lock, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,47500 €1.847,50 €
Manufacturers Standard Package
Unit Price without VAT:18,47500 €
Unit Price with VAT:21,98525 €