Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAS761KS04084 | |
|---|---|
DigiKey Part Number | 137-CAS761KS04084-ND |
Manufacturer | |
Manufacturer Product Number | CAS761KS04084 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 3.3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, Sealed, to Wire Leads Round 3.3' (1.00m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, Sealed, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 3.3' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock, Sealed |
Connector Type 2.0mm ID, 5.5mm OD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS10KS04084 | Switchcraft Inc. | 0 | 137-CAS10KS04084-ND | 27,17800 € | Parametric Equivalent |
| CAS10KS04090 | Switchcraft Inc. | 0 | 137-CAS10KS04090-ND | 25,93780 € | Parametric Equivalent |
| CAS761KS04090 | Switchcraft Inc. | 0 | 137-CAS761KS04090-ND | 17,30950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,53640 € | 1.853,64 € |
| Unit Price without VAT: | 18,53640 € |
|---|---|
| Unit Price with VAT: | 22,05832 € |

