Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAS76019790 | |
|---|---|
DigiKey Part Number | 137-CAS76019790-ND |
Manufacturer | |
Manufacturer Product Number | CAS76019790 |
Description | CBL ASSY 2.0MM PLG-CBL RND 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug to Wire Leads Round 16.4' (5.00m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer Switchcraft Inc. | Length 16.4' (5.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type 2.0mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS1019784 | Switchcraft Inc. | 0 | 137-CAS1019784-ND | 34,60570 € | Parametric Equivalent |
| CAS1019790 | Switchcraft Inc. | 0 | 137-CAS1019790-ND | 33,39190 € | Parametric Equivalent |
| CAS76019784 | Switchcraft Inc. | 0 | 137-CAS76019784-ND | 21,22780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,98770 € | 1.998,77 € |
| Unit Price without VAT: | 19,98770 € |
|---|---|
| Unit Price with VAT: | 23,78536 € |

