Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAS76007990 | |
|---|---|
DigiKey Part Number | 137-CAS76007990-ND |
Manufacturer | |
Manufacturer Product Number | CAS76007990 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.6' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type 2.0mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS1007984 | Switchcraft Inc. | 44 | SC2243-ND | 30,70000 € | Parametric Equivalent |
| CAS1007990 | Switchcraft Inc. | 0 | 137-CAS1007990-ND | 26,72940 € | Parametric Equivalent |
| CAS76007984 | Switchcraft Inc. | 10 | SC3802-ND | 18,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,98750 € | 1.498,75 € |
| Unit Price without VAT: | 14,98750 € |
|---|---|
| Unit Price with VAT: | 17,83513 € |



