Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAS1004090 | |
|---|---|
DigiKey Part Number | 137-CAS1004090-ND |
Manufacturer | |
Manufacturer Product Number | CAS1004090 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 3.3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug to Wire Leads Round 3.3' (1.00m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer Switchcraft Inc. | Length 3.3' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type 2.0mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS1004084 | Switchcraft Inc. | 0 | 137-CAS1004084-ND | 26,47870 € | Parametric Equivalent |
| CAS76004084 | Switchcraft Inc. | 0 | 137-CAS76004084-ND | 15,17220 € | Parametric Equivalent |
| CAS76004090 | Switchcraft Inc. | 0 | 137-CAS76004090-ND | 13,91880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,26490 € | 2.526,49 € |
| Unit Price without VAT: | 25,26490 € |
|---|---|
| Unit Price with VAT: | 30,06523 € |

