Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CARAS760K04090 | |
|---|---|
DigiKey Part Number | 137-CARAS760K04090-ND |
Manufacturer | |
Manufacturer Product Number | CARAS760K04090 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 3.3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 3.3' (1.00m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 3.3' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock |
Connector Type 2.0mm ID, 5.5mm OD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CARAS760K04084 | Switchcraft Inc. | 0 | 137-CARAS760K04084-ND | 16,98880 € | Parametric Equivalent |
| CAS760K04084 | Switchcraft Inc. | 0 | 137-CAS760K04084-ND | 16,98880 € | Parametric Equivalent |
| CAS760K04090 | Switchcraft Inc. | 0 | 137-CAS760K04090-ND | 15,74540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,74540 € | 1.574,54 € |
| Unit Price without VAT: | 15,74540 € |
|---|---|
| Unit Price with VAT: | 18,73703 € |

