Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CARAS76004084 | |
|---|---|
DigiKey Part Number | 137-CARAS76004084-ND |
Manufacturer | |
Manufacturer Product Number | CARAS76004084 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 3.3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 3.3' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.0mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 3.3' (1.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,24120 € | 1.524,12 € |
| Unit Price without VAT: | 15,24120 € |
|---|---|
| Unit Price with VAT: | 18,13703 € |

