
CARAEN3C8F079DFR | |
|---|---|
DigiKey Part Number | CARAEN3C8F079DFR-ND |
Manufacturer | |
Manufacturer Product Number | CARAEN3C8F079DFR |
Description | CIRC CBL 8POS PLUG RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
Category | 1st Connector Type Plug, Right Angle |
Manufacturer Switchcraft Inc. | 1st Connector Gender Female Sockets |
Series | 1st Connector Number of Positions 8 |
Packaging Bulk | 1st Connector Number of Positions Loaded All |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 76,07010 € | 7.607,01 € |
| Unit Price without VAT: | 76,07010 € |
|---|---|
| Unit Price with VAT: | 90,52342 € |

