
CARAEN3C5F040DMR | |
|---|---|
DigiKey Part Number | CARAEN3C5F040DMR-ND |
Manufacturer | |
Manufacturer Product Number | CARAEN3C5F040DMR |
Description | CIRC CBL 5POS PLUG RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
Category | 1st Connector Type Plug, Right Angle |
Manufacturer Switchcraft Inc. | 1st Connector Gender Female Sockets |
Series | 1st Connector Number of Positions 5 |
Packaging Bulk | 1st Connector Number of Positions Loaded All |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,62620 € | 5.062,62 € |
| Unit Price without VAT: | 50,62620 € |
|---|---|
| Unit Price with VAT: | 60,24518 € |

