
CARAEN3C4F079DFR | |
|---|---|
DigiKey Part Number | CARAEN3C4F079DFR-ND |
Manufacturer | |
Manufacturer Product Number | CARAEN3C4F079DFR |
Description | CIRC CBL 4POS PLUG RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
Category | 1st Connector Type Plug, Right Angle |
Manufacturer Switchcraft Inc. | 1st Connector Gender Female Sockets |
Series | 1st Connector Number of Positions 4 |
Packaging Bulk | 1st Connector Number of Positions Loaded All |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,25970 € | 5.025,97 € |
| Unit Price without VAT: | 50,25970 € |
|---|---|
| Unit Price with VAT: | 59,80904 € |

