
CARAEN3C4F07990 | |
|---|---|
DigiKey Part Number | SC2312-ND |
Manufacturer | |
Manufacturer Product Number | CARAEN3C4F07990 |
Description | CBL 4POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,02000 € | 32,02 € |
| 10 | 27,21000 € | 272,10 € |
| 25 | 25,50640 € | 637,66 € |
| 50 | 24,28980 € | 1.214,49 € |
| 100 | 23,13150 € | 2.313,15 € |
| 250 | 21,68508 € | 5.421,27 € |
| Unit Price without VAT: | 32,02000 € |
|---|---|
| Unit Price with VAT: | 38,10380 € |

