
CARAEN2C2F197DFR | |
|---|---|
cms-digikey-product-number | CARAEN2C2F197DFR-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CARAEN2C2F197DFR |
cms-description | CIRC CBL 2POS PLUG RIGHT ANGLE |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | Circular Cable Assembly |
Datasheet | Datasheet |
cms-category | 1st Connector Type Plug, Right Angle |
Manufacturer Switchcraft Inc. | 1st Connector Gender Female Sockets |
Series | 1st Connector Number of Positions 2 |
Packaging Bulk | 1st Connector Number of Positions Loaded All |
Part Status Active | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | 41,35950 € | 4.135,95 € |
| Unit Price without VAT: | 41,35950 € |
|---|---|
| Unit Price with VAT: | 49,21781 € |

