Parametric Equivalent

CARA76207990 | |
|---|---|
DigiKey Part Number | 137-CARA76207990-ND |
Manufacturer | |
Manufacturer Product Number | CARA76207990 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug, Right Angle to Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.6' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type 2.1mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CARA76207984 | Switchcraft Inc. | 38 | SC3800-ND | 18,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,86850 € | 1.486,85 € |
| Unit Price without VAT: | 14,86850 € |
|---|---|
| Unit Price with VAT: | 17,69352 € |


