
CARA162803S079DF | |
|---|---|
DigiKey Part Number | CARA162803S079DF-ND |
Manufacturer | |
Manufacturer Product Number | CARA162803S079DF |
Description | CIRC CBL 3POS PLUG RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | - | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | - | |
Assembly Configuration | - | |
Cable Type | - | |
Cable Material | - | |
Color | - | |
Shielding | - | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,14760 € | 3.514,76 € |
| Unit Price without VAT: | 35,14760 € |
|---|---|
| Unit Price with VAT: | 41,82564 € |

