
CARA162802S197DF | |
|---|---|
DigiKey Part Number | CARA162802S197DF-ND |
Manufacturer | |
Manufacturer Product Number | CARA162802S197DF |
Description | CIRC CBL 2POS PLUG RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
Category | 1st Connector Type Plug, Right Angle |
Manufacturer Switchcraft Inc. | 1st Connector Gender Female Sockets |
Series | 1st Connector Number of Positions 2 |
Packaging Bulk | 1st Connector Number of Positions Loaded All |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,89130 € | 3.289,13 € |
| Unit Price without VAT: | 32,89130 € |
|---|---|
| Unit Price with VAT: | 39,14065 € |

