CA767KS39484 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 30,73170 €
Image for CA767KS39484 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA767KS39484

DigiKey Part Number
137-CA767KS39484-ND
Manufacturer
Manufacturer Product Number
CA767KS39484
Description
CBL ASSY 2.1MM PLG-CBL RND 32.8'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, Sealed, to Wire Leads Round 32.8' (10.01m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Plug, Thread Lock, Sealed, to Wire Leads
Manufacturer
Switchcraft Inc.
Length
32.8' (10.01m)
Series
Cable Type
Round
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Thread Lock, Sealed
Connector Type
2.1mm ID, 5.5mm OD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA767KS39490Switchcraft Inc.0137-CA767KS39490-ND30,73170 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10031,96200 €3.196,20 €
Manufacturers Standard Package
Unit Price without VAT:31,96200 €
Unit Price with VAT:38,03478 €