
CA76207984 | |
|---|---|
DigiKey Part Number | SC3798-ND |
Manufacturer | |
Manufacturer Product Number | CA76207984 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.6' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type 2.1mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC592120 | CLIFF Electronic Components Ltd | 45 | 4654-FC592120-ND | 2,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 € | 18,95 € |
| 10 | 16,10300 € | 161,03 € |
| 25 | 15,09440 € | 377,36 € |
| 50 | 14,37400 € | 718,70 € |
| 100 | 13,68840 € | 1.368,84 € |
| 250 | 12,83208 € | 3.208,02 € |
| 500 | 12,22044 € | 6.110,22 € |
| Unit Price without VAT: | 18,95000 € |
|---|---|
| Unit Price with VAT: | 22,55050 € |

