Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA76039490 | |
|---|---|
DigiKey Part Number | 137-CA76039490-ND |
Manufacturer | |
Manufacturer Product Number | CA76039490 |
Description | CBL ASSY 2.5MM PLG-CBL RND 32.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 32.8' (10.01m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer Switchcraft Inc. | Length 32.8' (10.01m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type 2.5mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA76039484 | Switchcraft Inc. | 0 | 137-CA76039484-ND | 28,59830 € | Parametric Equivalent |
| CA760K39484 | Switchcraft Inc. | 0 | 137-CA760K39484-ND | 30,50920 € | Parametric Equivalent |
| CA760K39490 | Switchcraft Inc. | 0 | 137-CA760K39490-ND | 29,29200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,36800 € | 2.736,80 € |
| Unit Price without VAT: | 27,36800 € |
|---|---|
| Unit Price with VAT: | 32,56792 € |

