Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA76019784 | |
|---|---|
DigiKey Part Number | 137-CA76019784-ND |
Manufacturer | |
Manufacturer Product Number | CA76019784 |
Description | CBL ASSY 2.5MM PLG-CBL RND 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 16.4' (5.00m) |
Category | Style Plug to Wire Leads |
Manufacturer Switchcraft Inc. | Length 16.4' (5.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type 2.5mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA76019790 | Switchcraft Inc. | 0 | 137-CA76019790-ND | 19,82900 € | Parametric Equivalent |
| CA760K19784 | Switchcraft Inc. | 0 | 137-CA760K19784-ND | 22,95720 € | Parametric Equivalent |
| CA760K19790 | Switchcraft Inc. | 0 | 137-CA760K19790-ND | 21,75300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,05930 € | 2.105,93 € |
| Unit Price without VAT: | 21,05930 € |
|---|---|
| Unit Price with VAT: | 25,06057 € |

