
CA62804S19790 | |
|---|---|
DigiKey Part Number | CA62804S19790-ND |
Manufacturer | |
Manufacturer Product Number | CA62804S19790 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Switchcraft Inc. | Length 16.40' (5.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type Plug | Shielding Unshielded |
1st Connector Gender Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions 4 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,94910 € | 2.694,91 € |
| Unit Price without VAT: | 26,94910 € |
|---|---|
| Unit Price with VAT: | 32,06943 € |

