
CA62803S04090 | |
|---|---|
DigiKey Part Number | CA62803S04090-ND |
Manufacturer | |
Manufacturer Product Number | CA62803S04090 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.33' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.33' (1.02m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Switchcraft Inc. | Length 3.33' (1.02m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type Plug | Shielding Unshielded |
1st Connector Gender Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions 3 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,94960 € | 1.694,96 € |
| Unit Price without VAT: | 16,94960 € |
|---|---|
| Unit Price with VAT: | 20,17002 € |

