
CA62803P39490 | |
|---|---|
DigiKey Part Number | CA62803P39490-ND |
Manufacturer | |
Manufacturer Product Number | CA62803P39490 |
Description | CIRC CBL 3POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Switchcraft Inc. | Length 32.8' (10.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type Receptacle | Shielding Unshielded |
1st Connector Gender Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions 3 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,15580 € | 3.015,58 € |
| Unit Price without VAT: | 30,15580 € |
|---|---|
| Unit Price with VAT: | 35,88540 € |

