
CA162803P39484 | |
|---|---|
DigiKey Part Number | CA162803P39484-ND |
Manufacturer | |
Manufacturer Product Number | CA162803P39484 |
Description | CIRC CBL 3POS RECEPTACLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | - | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | - | |
Assembly Configuration | - | |
Cable Type | - | |
Cable Material | - | |
Color | - | |
Shielding | - | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,33790 € | 3.233,79 € |
| Unit Price without VAT: | 32,33790 € |
|---|---|
| Unit Price with VAT: | 38,48210 € |

