
CA162802P04090 | |
|---|---|
DigiKey Part Number | CA162802P04090-ND |
Manufacturer | |
Manufacturer Product Number | CA162802P04090 |
Description | CIRC CBL 2POS RCPT TO WIRE 3.33' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.33' (1.02m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Switchcraft Inc. | Length 3.33' (1.02m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type Receptacle | Shielding Unshielded |
1st Connector Gender Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions 2 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,44120 € | 1.244,12 € |
| Unit Price without VAT: | 12,44120 € |
|---|---|
| Unit Price with VAT: | 14,80503 € |

