Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
C56206L2X
C56206L2X

C56206L2X

DigiKey Part Number
SC2452-ND
Manufacturer
Manufacturer Product Number
C56206L2X
Description
SWITCH SLIDE DPDT 500MA 125V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
C56206L2X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
Switchcraft Inc.
Actuator Length
5.08mm
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole
Circuit
DPDT
Termination Style
PC Pin
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On
Actuator Material
Thermoplastic
Current Rating (Amps)
500mA (AC/DC)
Switch Travel
3.61mm
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,96070 €1.396,07 €
Manufacturers Standard Package
Unit Price without VAT:13,96070 €
Unit Price with VAT:16,61323 €