
C55BX | |
|---|---|
DigiKey Part Number | C55BX-ND |
Manufacturer | |
Manufacturer Product Number | C55BX |
Description | CONN JACK 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4 Conductors, 6 Contacts |
Mfr | Internal Switch(s) Single Switch |
Packaging Bulk | Mounting Type Panel Mount, Right Angle |
Part Status Active | Termination Solder Eyelet(s) |
Connector Type Phone Jack | Shielding Unshielded |
Gender Female | Contact Material - Plating Silver |
Signal Lines Stereo (4 Conductor, TRRS) | Thread Size 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 € | 19,75 € |
| 10 | 16,78700 € | 167,87 € |
| 25 | 15,73600 € | 393,40 € |
| 50 | 14,98520 € | 749,26 € |
| 100 | 14,27040 € | 1.427,04 € |
| 250 | 13,37780 € | 3.344,45 € |
| 500 | 12,74014 € | 6.370,07 € |
| Unit Price without VAT: | 19,75000 € |
|---|---|
| Unit Price with VAT: | 23,50250 € |

