Similar




C46206LRX | |
|---|---|
DigiKey Part Number | SC2451-ND |
Manufacturer | |
Manufacturer Product Number | C46206LRX |
Description | SWITCH SLIDE DPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | C46206LRX Models |
Category | Voltage Rating - DC 125 V |
Manufacturer Switchcraft Inc. | Actuator Type Standard |
Series | Actuator Length 8.74mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 3A (AC), 500mA (DC) | Switch Travel 4.78mm |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S202091MS02Q | C&K | 0 | S202091MS02Q-ND | 3,44844 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,53309 € | 2.533,09 € |
| Unit Price without VAT: | 2,53309 € |
|---|---|
| Unit Price with VAT: | 3,01438 € |


