
C11 | |
|---|---|
DigiKey Part Number | C11-ND |
Manufacturer | |
Manufacturer Product Number | C11 |
Description | CONN JACK MONO 6.35MM PNL MNT |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Obsolete | Voltage - Rated 25VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Contact Material - Plating Nickel |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.250" (6.35mm) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount | Thread Size 3/8"-32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11X | Switchcraft Inc. | 768 | SC1086-ND | 6,65000 € | Direct |


