
BPJJ02 | |
|---|---|
DigiKey Part Number | BPJJ02-ND |
Manufacturer | |
Manufacturer Product Number | BPJJ02 |
Description | ADAPT RCA JACK TO RCA JACK |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | Red, Red | |
Features | Mounting Hardware | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Actual Diameter | 0.126" (3.20mm ID), 0.327" (8.30mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | - |


