BPJF04 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 598
Unit Price: 2,52000 €
Datasheet
Image for BPJF04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPJF04

DigiKey Part Number
BPJF04-ND
Manufacturer
Manufacturer Product Number
BPJF04
Description
CONN RCA JACK MONO 3.2MM PNL MT
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.134" (3.40mm ID), 0.325" (8.25mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Grounding Tab, Mounting Hardware
Insulation Color
Yellow
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
-
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.402" (10.20mm)
Thread Size
1/4"-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes