
AP24MX3DB25F | |
|---|---|
DigiKey Part Number | 137-AP24MX3DB25F-ND |
Manufacturer | |
Manufacturer Product Number | AP24MX3DB25F |
Description | RACK MOUNTED ALL FRONT ACCESS I/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel XLR, Male 24 2 AP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | XLR, Male | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,33000 € | 429,33 € |
| Unit Price without VAT: | 429,33000 € |
|---|---|
| Unit Price with VAT: | 510,90270 € |

