
AAA7FBZ | |
|---|---|
DigiKey Part Number | AAA7FBZ-ND |
Manufacturer | |
Manufacturer Product Number | AAA7FBZ |
Description | CONN PLUG FMALE XLR 7POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Features Backshell, Cable Clamp, Ground, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 7 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.100" ~ 0.220" (2.54mm ~ 5.59mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc, Chrome |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,96890 € | 1.296,89 € |
| Unit Price without VAT: | 12,96890 € |
|---|---|
| Unit Price with VAT: | 15,43299 € |


