Image for AAA6MWZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA6MWZ

DigiKey Part Number
137-AAA6MWZ-ND
Manufacturer
Manufacturer Product Number
AAA6MWZ
Description
AAA SERIES 6 PIN XLR MALE CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Silver
Part Status
Active
Features
Backshell, Cable Clamp, Ground, Strain Relief
Connector Type
Shielding
Number of Positions
6
Voltage Rating
125VAC
Shell Size - Insert
XLR
Operating Temperature
-40°C ~ 65°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Thermoplastic
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Insert Material
Thermoplastic
Orientation
Keyed
Applications
Audio, Instrumentation
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,12700 €812,70 €
Manufacturers Standard Package
Unit Price without VAT:8,12700 €
Unit Price with VAT:9,67113 €