
AAA6FBAUZ | |
|---|---|
DigiKey Part Number | AAA6FBAUZ-ND |
Manufacturer | |
Manufacturer Product Number | AAA6FBAUZ |
Description | CONN PLUG FMALE XLR 6POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Ground, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.100" ~ 0.220" (2.54mm ~ 5.59mm) | |
Operating Temperature | - | |
Backshell Material, Plating | Zinc, Chrome | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio, Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,69290 € | 1.469,29 € |
| Unit Price without VAT: | 14,69290 € |
|---|---|
| Unit Price with VAT: | 17,48455 € |


