
AAA3MBGGLP | |
|---|---|
DigiKey Part Number | SC3728-ND |
Manufacturer | |
Manufacturer Product Number | AAA3MBGGLP |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black Painted | |
Contact Finish - Mating | Silver | |
Color | Black, Green | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Ground, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.145" ~ 0.205" (3.68mm ~ 5.21mm) | |
Operating Temperature | - | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 9,17100 € | 91,71 € |
| 25 | 8,59680 € | 214,92 € |
| 50 | 8,18640 € | 409,32 € |
| 100 | 7,79570 € | 779,57 € |
| 300 | 7,21460 € | 2.164,38 € |
| 500 | 6,95946 € | 3.479,73 € |
| 1.000 | 6,62771 € | 6.627,71 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |

