
AAA3FBYYLP | |
|---|---|
DigiKey Part Number | SC3726-ND |
Manufacturer | |
Manufacturer Product Number | AAA3FBYYLP |
Description | CONN PLUG FMALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Black Painted |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black, Yellow |
Part Status Active | Features Backshell, Ground, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Cable Opening 0.145" ~ 0.205" (3.68mm ~ 5.21mm) |
Shell Size - Insert XLR | Backshell Material, Plating Thermoplastic |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Latch Lock | Applications Audio, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 10 | 9,92000 € | 99,20 € |
| 25 | 9,29840 € | 232,46 € |
| 50 | 8,85440 € | 442,72 € |
| 100 | 8,43190 € | 843,19 € |
| 300 | 7,80333 € | 2.341,00 € |
| 500 | 7,52742 € | 3.763,71 € |
| 1.000 | 7,16860 € | 7.168,60 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |

