
A7MBAU | |
|---|---|
DigiKey Part Number | A7MBAU-ND |
Manufacturer | |
Manufacturer Product Number | A7MBAU |
Description | CONN RCPT MALE XLR 7P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc |
Mfr | Shell Finish Black |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 7 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.210" ~ 0.300" (5.33mm ~ 7.62mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc, Black Finish |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polyester |
Orientation Keyed | Applications Audio, Instrumentation |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,58180 € | 3.058,18 € |
| Unit Price without VAT: | 30,58180 € |
|---|---|
| Unit Price with VAT: | 36,39234 € |


