
A7F | |
|---|---|
DigiKey Part Number | SC2665-ND |
Manufacturer | |
Manufacturer Product Number | A7F |
Description | CONN PLUG FMALE XLR 7POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A7F Models |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 7 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.210" ~ 0.300" (5.33mm ~ 7.62mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polyester |
Orientation Keyed | Applications Audio, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,25170 € | 2.525,17 € |
| Unit Price without VAT: | 25,25170 € |
|---|---|
| Unit Price with VAT: | 30,04952 € |



