A6FBAU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: 26,27820 €
Datasheet
Image for A6FBAU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6FBAU

DigiKey Part Number
A6FBAU-ND
Manufacturer
Manufacturer Product Number
A6FBAU
Description
CONN PLUG FMALE XLR 6POS SOLDER
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
6
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Ground, Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
125VAC
Cable Opening
0.210" ~ 0.300" (5.33mm ~ 7.62mm)
Operating Temperature
-
Backshell Material, Plating
Zinc, Black Finish
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyester
Applications
Audio, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes