
921 | |
|---|---|
DigiKey Part Number | 921SW-ND |
Manufacturer | |
Manufacturer Product Number | 921 |
Description | SWITCH PUSH SPST-NO 0.5A 30V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Free Hanging |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | - | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number | - |

