Image for 881 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881

DigiKey Part Number
881-ND
Manufacturer
Manufacturer Product Number
881
Description
CONN PLUG MONO 2.46MM 2COND
Customer Reference
Detailed Description
2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.097" (2.46mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Thread Lock
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
500VAC
Current Rating (Amps)
125 mA
Mating Length/Depth
0.453" (11.50mm)
Contact Material - Plating
Silver
Body Material
Copper Alloy
Body Color
Silver
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Aluminum
Contact Material
Brass
Cable Opening
0.125" (3.18mm)
Panel Hole Size
-
Thread Size
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.