
857 | |
|---|---|
DigiKey Part Number | 857-ND |
Manufacturer | |
Manufacturer Product Number | 857 |
Description | CONN PLUG MONO 2.46MM 2COND |
Customer Reference | |
Detailed Description | 2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s) |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 500VAC |
Part Status Obsolete | Current Rating (Amps) 125 mA |
Connector Type Phone Plug | Mating Length/Depth 0.453" (11.50mm) |
Gender Male | Contact Material - Plating Silver |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver, Red |
Actual Diameter 0.097" (2.46mm) | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Aluminum |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 855X | Switchcraft Inc. | 100 | SC1327-ND | 7,90000 € | Similar |


