
855 | |
|---|---|
DigiKey Part Number | SC1059-ND |
Manufacturer | |
Manufacturer Product Number | 855 |
Description | CONN PLUG MONO 2.46MM 2COND |
Customer Reference | |
Detailed Description | 2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.097" (2.46mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | 500VAC | |
Current Rating (Amps) | 125 mA | |
Mating Length/Depth | 0.453" (11.50mm) | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Body Color | Silver, Red | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Aluminum | |
Contact Material | Brass | |
Cable Opening | 0.125" (3.18mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number | - |


